Comfortable SBH431A Enclosed Battery Box 3 x AAA

Standard range
Order Code:

18-2904

Brand: Comfortable MPN: SBH431A
Qty Unit Price (Ex VAT)
5+ £1.35
25+ £0.928
100+ £0.798
500+ £0.773
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
395 in stock, despatched same dayAdditional 1,000 due on 24/03/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 3 AAA batteries
  • Snap-in battery Box
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
Type Battery box
Battery Size AAA
Body Material ABS
Contact material Spring steel
Height 5.3mm
Length 54.4mm
Number of Cells 3
Terminal Type Wire lead
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot