Comfortable SBH-331AS Battery Box 3 x AA with Switch

Comfortable SBH-331AS Battery Box 3 x AA with Switch

Comfortable
Standard range
Order Code:

18-2908

Brand: Comfortable MPN: SBH-331AS
Qty Unit Price (Ex VAT)
5+ £2.05
25+ £1.54
100+ £1.20
500+ £1.14
Price per unit Ex VAT
Order in multiples of 5
871 in stock, despatched same dayAdditional 1,000 due on 04/08/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 3 AA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 18.7mm
Length 68.5mm
Number of Cells 3
Terminal Type Wire lead
Width 48mm

Order Code: 18-2912

MPN: SBH-331A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.77 £1.31 £0.970 £0.915
810 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C