Comfortable SBH341-1AS Battery Box 4x AA with Switch

Comfortable SBH341-1AS Battery Box 4x AA with Switch

Comfortable
Standard range
Order Code:

18-2909

Brand: Comfortable MPN: SBH341-1AS
Qty Unit Price (Ex VAT)
5+ £1.91
25+ £1.55
100+ £1.31
500+ £1.26
Price per unit Ex VAT
Order in multiples of 5
749 in stock, despatched same dayAdditional 1,000 due on 01/07/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 4 AA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire, switch is rated at 30V and 0.5A Max.
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 19mm
Length 69mm
Number of Cells 4
Terminal Type Wire lead
Width 64.5mm

To use this facility please Sign In.

Sign In

Reviews

Nice boxes

Reviewed by: Mrs Ewelina Delanowska - Wednesday, July 22, 2015
Well build and sturdy design + a screw to fix the top lid. The switch is great idea as well as they are fully enclosed. Got 30 of them and they are doing their job ! Will be ordering more in the future. BTW - mega fast delivery !

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C