Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.77 |
25+ | £1.31 |
100+ | £0.970 |
500+ | £0.915 |
Enclosed battery box with detachable lid, moulded in black ABS.
Type | Battery box |
---|---|
Battery Size | AA |
Body Material | ABS |
Contact material | Spring steel |
Height | 18.5mm |
Length | 68.5mm |
Number of Cells | 3 |
Terminal Type | Wire lead |
Width | 48.5mm |
To use this facility please Sign In.
Sign In