Comfortable SBH341-1A Enclosed Battery Box 4 x AA

Comfortable SBH341-1A Enclosed Battery Box 4 x AA

Comfortable
Standard range
Order Code:

18-2913

Brand: Comfortable MPN: SBH341-1A
Qty Unit Price (Ex VAT)
5+ £1.82
25+ £1.35
100+ £1.03
500+ £0.997
Price per unit Ex VAT
Order in multiples of 5
704 in stock, despatched same dayAdditional 1,000 due on 01/07/2025

Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 4 AA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 19mm
Length 69mm
Number of Cells 4
Terminal Type Wire lead
Width 64.5mm

Order Code: 18-3695

MPN: 2478

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£1.52 £1.31
107 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C