Comfortable BH-511-4P 1 x N PCB Battery Holder

Comfortable BH-511-4P 1 x N PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2915

Brand: Comfortable MPN: BH-511-4P
Qty Unit Price (Ex VAT)
5+ £0.488
25+ £0.364
100+ £0.336
Price per unit Ex VAT
Order in multiples of 5
3,925 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 1 x N size battery, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
Type Battery holder
Battery Size N
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 12mm
Length 34.6mm
Number of Cells 1
Terminal Type PCB pin
Width 13.2mm

Order Code: 18-1900

MPN: GPPCA910A000

GP
Standard range
Price per unit Ex VAT
1+ 20+ 100+
£0.735 £0.644 £0.588
Out of stock40 due on 19/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C