Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Comfortable BH-411-3P 1 x AAA PCB Battery Holder

Standard range
Order Code:  

18-2920

 
Brand: Comfortable MPN: BH-411-3P
Qty Unit Price (Ex VAT)
5+ £0.604
25+ £0.419
100+ £0.336

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,355 in stock, despatched same dayAdditional 5,000 due on 12/03/2025

Battery holder for 1 x AAA battery, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
Battery Size AAA
Body Material Polypropylene
Contact Material Nickel plated spring steel
Height 13mm
Length 50mm
Number of Cells 1
Terminal Type PCB pin
Type Battery holder
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot