Comfortable BH-311-1P 1 x AA PCB Battery Holder

Standard range
Order Code:

18-2960

Brand: Comfortable MPN: BH-311-1P
Qty Unit Price (Ex VAT)
5+ £0.488
25+ £0.364
100+ £0.336
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock3,000 due on 12/03/2025


Battery holder for 1 x AA battery, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact Material Spring steel
Height 13.9mm
Length 57mm
Number of Cells 1
Terminal Type PCB pin
Width 16.9mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 18, 2016 Question by: Rapid Customer | Product code: 18-2960
Q. Hi there, what type of screw do you recommend with the single AA holder? The two screw holes are right up against the side walls so not sure what would fit!
A. Hi Robin, thanks for your question. These have a M2 hole but they would be more suited to be used with locating lugs rather than screws as they are mounted at the very side. We hope this helps.

Reviews


Be the first to submit a review

Trustpilot