Comfortable BH-321-1P 2 x AA PCB Battery Holder

Comfortable BH-321-1P 2 x AA PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2965

Brand: Comfortable MPN: BH-321-1P
Qty Unit Price (Ex VAT)
5+ £0.515
25+ £0.409
100+ £0.345
Price per unit Ex VAT
Order in multiples of 5
5,900 in stock, despatched same dayAdditional quantity lead time 6 months

Battery holder for 2 x AA batteries, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
  • Screw fixing holes
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 15.7mm
Length 57mm
Number of Cells 2
Terminal Type PCB pin
Width 32mm

Order Code: 18-3683

MPN: 2462

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£0.920
£0.900
£0.824
£0.806
49 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, August 23, 2013 | Question by: Rapid Customer | Product code: 18-2965
Q. Hi, do you have a similar 2xAA battery holder (top loading not from the sides) but with press studs or flying leads
A. Hi Jesmond. Thank you for your question. A suitable 2 x AA battery holder with fly leads is available - 18-0122.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C