Site: Industry
Currency: GBP    
Comfortable BH-331P 3 x AA PCB Battery Holder

Comfortable BH-331P 3 x AA PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2967

Brand: Comfortable MPN: BH-331P
Qty Unit Price (Ex VAT)
5+ £1.31
25+ £1.01
100+ £0.851
Price per unit Ex VAT
Order in multiples of 5
438 in stock, despatched same dayAdditional 1,000 due on 23/04/2025

Battery holder for 3 x AA batteries, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
  • Screw fixing holes
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 17mm
Length 58mm
Number of Cells 3
Terminal Type PCB pin
Width 48.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C