Site: Industry
Currency: GBP    
Comfortable BH-9VP 1 x PP3 PCB Battery Holder

Comfortable BH-9VP 1 x PP3 PCB Battery Holder

Comfortable
Standard range
Order Code:

18-2990

Brand: Comfortable MPN: BH-9VP
Qty Unit Price (Ex VAT)
5+ £0.623
25+ £0.469
100+ £0.422
Price per unit Ex VAT
Order in multiples of 5
1,080 in stock, despatched same dayAdditional 1,000 due on 23/04/2025

Battery holder for 1 x PP3 battery, suitable for PCB mounting.


  • Moulded in black thermoplastic
  • PCB pin terminations and marking for battery orientation
Type Battery holder
Battery Size PP3
Body Material ABS
Contact material N/A
Height 20.7mm
Length 54.5mm
Number of Cells 1
Terminal Type PCB pin
Width 30mm

Order Code: 18-2997

MPN: 1294

Keystone
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.84
£2.35
£2.04
£1.81
£1.87
£1.62
91 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 18-0159

MPN: BX0023

Bulgin
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 20+ 50+
£7.29 £7.25 £6.02 £5.22 £4.88
Out of stock100 due on 29/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C