Keystone 1026 20mm Dual Coin Cell Holder

Keystone 1026 20mm Dual Coin Cell Holder

Keystone
Standard range
Order Code:

18-3625

Brand: Keystone MPN: 1026
Qty Unit Price (Ex VAT)
1+ £2.53
25+ £1.46
Price per unit Ex VAT
67 in stock, despatched same dayAdditional quantity lead time 7 weeks

High quality PCB mounting 20mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for two 20mm diameter cells
Type Coin cell holder
Battery Size 20mm
Body Material PBT
Contact material Copper nickel plated spring steel
Height 11.5mm
Length 31mm
Number of Cells 2
Terminal Type Through hole
Width 27.8mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 9, 2018 | Question by: Rapid Customer | Product code: 18-3625
Q. I am planning to buy a fairly large quantity of 20mm dual cell holders. I need some to hold 2 of CR2016 cells and also some to hold 2 off CR2032 cells. The technical specification sheets are no help at all as they do not specify what sort of cell. I can make a guess based on pictures but the size of the order would make this a very expensive mistake. My question is this: - can anyone give me product codes for the dual CR2032 cells holder and also a product code for the dual CR2016 cells holder? Many thanks Mark
A. Hi Mark, thank you for your question. Both the CR cells mentioned are 20mm diameter and the holder we offer is designed for 20mm cells so 18-3625 would be suitable for both the options.
Friday, October 5, 2018 | Question by: Rapid Customer | Product code: 18-3625
Q. Is this for a CR2016 or a CR2032 cell?
A. Hi Mark, thank you for your question. Yes these are suitable for the 20mm CR2016 or CR2032 cells.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C