Site: Industry
Currency: GBP    
Keystone 2460 THM Battery Holder for 1 x AA

Keystone 2460 THM Battery Holder for 1 x AA

Keystone
Standard range
Order Code:

18-3681

Brand: Keystone MPN: 2460
Qty Was Unit Price (Ex VAT)
1+ £0.979   £0.960
25+ £0.862   £0.841
Price per unit Ex VAT
99 in stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 1 AA battery securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with nickel-plated brass PC pins
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 13.9mm
Length 57mm
Number of Cells 1
Terminal Type PCB pin
Width 16.9mm

Order Code: 18-2960

MPN: BH-311-1P

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.488 £0.364 £0.336
Out of stock5,945 due on 01/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C