Site: Industry
Currency: GBP    
Keystone 2468 THM Battery Holder for 2 x AAA

Keystone 2468 THM Battery Holder for 2 x AAA

Keystone
Standard range
Order Code:

18-3682

Brand: Keystone MPN: 2468
Qty Unit Price (Ex VAT)
1+ £1.63
25+ £1.02
100+ £0.827
Price per unit Ex VAT
20 in stock, despatched same dayContact us for additional stock

This battery holder from Keystone holds 2 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with nickel-plated brass PC pins
Type Battery holder
Battery Size AAA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 13mm
Length 53mm
Number of Cells 2
Terminal Type PCB pin
Width 24.6mm

Order Code: 18-2925

MPN: BH-421-3P

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.515 £0.407 £0.345
5,558 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Well Made Battery Holder

Reviewed by: Mr Ian Tonge - Wednesday, September 7, 2016
I recently bought a well made battery holder with good quality electrical connections and highly recommend them.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C