Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.920 |
25+ | £0.824 |
This battery holder from Keystone holds 2 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.
Type | Battery holder |
---|---|
Battery Size | AA |
Body Material | Polypropylene |
Contact material | Nickel plated spring steel |
Height | 16mm |
Length | 59.5mm |
Number of Cells | 2 |
Terminal Type | PCB pin |
Width | 32.9mm |
To use this facility please Sign In.
Sign In