Site: Industry
Currency: GBP    
Battery holder for 3 x AA - Keystone 2464

Battery holder for 3 x AA - Keystone 2464

Keystone
Order Code:

18-3685

Brand: Keystone MPN: 2464

Discontinued


This battery holder from Keystone holds 3 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with nickel-plated brass PC pins
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 17mm
Length 58mm
Number of Cells 3
Terminal Type PCB pin
Width 48.3mm

Order Code: 18-2967

MPN: BH-331P

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.31 £1.01 £0.851
438 in stock, despatched same dayAdditional 1,000 due on 23/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C