Site: Industry
Currency: GBP    
Battery holder for 4 x AAA - Keystone 2481

Battery holder for 4 x AAA - Keystone 2481

Keystone
Order Code:

18-3686

Brand: Keystone MPN: 2481

Discontinued


This battery holder from Keystone holds 4 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with nickel-plated brass PC pins
Type Battery holder
Battery Size AAA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 13mm
Length 53mm
Number of Cells 4
Terminal Type PCB pin
Width 50.3mm

Order Code: 18-2930

MPN: BH441P

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.02 £0.791 £0.664
841 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C