Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This battery holder from Keystone holds 4 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.
Type | Battery holder |
---|---|
Battery Size | AA |
Body Material | Polypropylene |
Contact Material | Nickel plated spring steel |
Height | 16mm |
Length | 58mm |
Number of Cells | 4 |
Terminal Type | PCB pin |
Width | 63mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In