Keystone 2461 Battery Holder for 1 x AA with 150mm Flying Leads

Keystone 2461 Battery Holder for 1 x AA with 150mm Flying Leads

Keystone
Standard range
Order Code:

18-3689

Brand: Keystone MPN: 2461
Qty Unit Price (Ex VAT)
1+ £0.960
25+ £0.840
Price per unit Ex VAT
344 in stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 1 AA battery securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with 26AWG tinned red and black 150mm wire leads with male/female snap fasteners
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 13.9mm
Length 57mm
Number of Cells 1
Terminal Type Wire lead
Width 16.9mm

Order Code: 18-0121

MPN: BH-311-1A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.667 £0.472 £0.345
3,075 in stock, despatched same dayAdditional 3,000 due on 03/09/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C