Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.03 |
25+ | £0.949 |
100+ | £0.823 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This battery holder from Keystone holds 2 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.
Type | Battery holder |
---|---|
Battery Size | AAA |
Body Material | Polypropylene |
Contact Material | Nickel plated spring steel |
Height | 13mm |
Length | 53mm |
Number of Cells | 2 |
Terminal Type | Wire lead |
Width | 24.6mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In