Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keystone 2480 Battery Holder for 3 x AAA with 150mm Flying Leads

Order Code:  

18-3692

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 2480 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.34
100+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
96 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 3 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with 26AWG tinned red and black 150mm wire leads and male/female snap fasteners
Battery Size AAA
Body Material Polypropylene
Contact Material Nickel plated spring steel
Height 13mm
Length 52.7mm
Number of Cells 3
Terminal Type Wire lead
Type Battery holder
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review