Site: Industry
Currency: GBP    
Keystone 2465 Battery Holder for 3 x AA with 150mm Flying Leads

Keystone 2465 Battery Holder for 3 x AA with 150mm Flying Leads

Keystone
Standard range
Order Code:

18-3693

Brand: Keystone MPN: 2465
Qty Was Unit Price (Ex VAT)
1+ £1.44   £1.41
25+ £1.24   £1.20
Price per unit Ex VAT
502 in stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 3 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with 26AWG tinned red and black 150mm wire leads with male/female snap fasteners
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 17mm
Length 58mm
Number of Cells 3
Terminal Type Wire lead
Width 48.3mm

Order Code: 18-0127

MPN: BH-331D

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.988 £0.793 £0.646
323 in stock, despatched same dayAdditional 1,000 due on 01/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C