Site: Industry
Currency: GBP    
Keystone 2478 Battery Holder for 4 x AA with 150mm Flying Leads

Keystone 2478 Battery Holder for 4 x AA with 150mm Flying Leads

Keystone
Standard range
Order Code:

18-3695

Brand: Keystone MPN: 2478
Qty Unit Price (Ex VAT)
1+ £1.52
25+ £1.31
Price per unit Ex VAT
112 in stock, despatched same dayAdditional quantity lead time 7 weeks

This battery holder from Keystone holds 4 AA batteries securely in place to provide a positive connection and maintain a low contact resistance.


  • Contact springs self-adjust to variations in battery length
  • Designed to withstand shock and vibration
  • Polypropylene holder material
  • Supplied with 26AWG tinned red and black 150mm wire leads with male/female snap fasteners
Type Battery holder
Battery Size AA
Body Material Polypropylene
Contact material Nickel plated spring steel
Height 16mm
Length 58mm
Number of Cells 4
Terminal Type Wire lead
Width 63mm

Order Code: 18-0115

MPN: BH-343-2B

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.15 £0.840 £0.545
239 in stock, despatched same dayAdditional 5,000 due on 01/07/2025

Order Code: 18-2913

MPN: SBH341-1A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.82 £1.35 £1.03 £0.997
Out of stock600 due on 23/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C