Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y4-6 Valve Regulated Lead Acid SLA Battery 6V 4.0Ah

Yuasa Yuvolt Yucel Y4-6 Valve Regulated Lead Acid SLA Battery 6V 4.0Ah

Yuasa
Extended range
Order Code:

18-5209

Brand: Yuasa MPN: Y4-6
Qty Unit Price (Ex VAT)
20+ £7.82
Price per unit Ex VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/04/2025

The Yuasa Y4-6 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Manufacturers part no. Yuasa Y4-6
Battery Size SLA
Capacity 4000mAh
Chemistry Lead acid
Dimensions (H x W x D) 100.0 x 47.0 x 70.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 6V
Weight (Per Battery) 810g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, May 20, 2016 | Question by: Rapid Customer | Product code: 18-5209
Q. Hi sealed lead battery 18-5209 which charger do I need to buy to recharge these batteries please
A. Hi Susan, thank you for your question. 18-0720 would be suitable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C