Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.04 |
The low maintenance and valve regulated construction combine with heavy duty plates and unique separator systems to make Yu-Power cyclic capability twice as long as conventional counterparts.
Ideal for use with electric tools, golf trolleys and golf carts, lawn mowers, wheelchairs, power packs, lights and instruments, portable apparatus, solar energy products, mobility scooters and other mobility aids.
Battery Size | SLA |
---|---|
Capacity | 10000mAh |
Chemistry | Lead acid |
Dimensions (H x W x D) | 97.5 x 50.5 x 151.0mm |
Pack Size | 1 |
Terminal Type | Faston tab |
Voltage | 6V |
Weight (Per Battery) | 2000g |
Cyclic / standby | Standby |
To use this facility please Sign In.
Sign In