Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Yuasa Yucel Y2.1-12 Valve Regulated Lead Acid SLA Battery 12V 2.1Ah

Standard range
Order Code:  

18-5213

 
Brand: Yuasa MPN: Y2.1-12
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £10.40
10+ £9.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Y2.1-12is a 12V 2.1Ah lead acid battery designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.

Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y2.1-12
Battery Size SLA
Capacity 2100mAh
Chemistry Lead acid
Dimensions (H x W x D) 34.0 x 178.0 x 64.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 900g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews


Alarm Back up Battery

Reviewed by: Dave Williamson - Monday, September 28, 2015
I bought this after we had some electrical work carried out on our property, which showed that our existing battery had lost its charge and no longer worked when our electricity was turned off at the mains. This does the job just fine and the speed of delivery from Rapid was excellent, I had it the next day. Would recommend

Rechargeable Lead Acid Battery

Reviewed by: John Smith - Tuesday, January 21, 2014
I use these in equipment that I manufacture and sell throughout the UK and overseas. They are almost as good as much more expensive batteries. I have had a few failures, but they were probably due to neglect. They suffer from failure if left discharged for long periods, but so do the very expensive ones


Trustpilot