Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y2.3-12 Valve Regulated Lead Acid SLA Battery 12V 2.3Ah

Yuasa Yuvolt Yucel Y2.3-12 Valve Regulated Lead Acid SLA Battery 12V 2.3Ah

Yuasa
Standard range
Order Code:

18-5214

Brand: Yuasa MPN: Y2.3-12
Qty Unit Price (Ex VAT)
1+ £13.86
5+ £12.70
10+ £11.68
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

The Yuasa Y2.3-12 is a 12V 2.3Ah SLA battery designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.

Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y2.3-12
Battery Size SLA
Capacity 2300mAh
Chemistry Lead acid
Dimensions (H x W x D) 35.0 x 178.0 x 67.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 990g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C