Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y2.8-12 Valve Regulated Lead Acid SLA Battery 12V 2.8Ah

Yuasa Yuvolt Yucel Y2.8-12 Valve Regulated Lead Acid SLA Battery 12V 2.8Ah

Yuasa
Standard range
Order Code:

18-5215

Brand: Yuasa MPN: Y2.8-12
Qty Was Unit Price (Ex VAT)
1+ £13.84   £13.12
5+ £12.18   £11.55
10+ £10.66   £10.26
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

The low maintenance and valve regulated construction combine with heavy duty plates and unique separator systems to make Yu-Power cyclic capability twice as long as conventional counterparts.

Ideal for use with electric tools, golf trolleys and golf carts, lawn mowers, wheelchairs, power packs, lights and instruments, portable apparatus, solar energy products, mobility scooters and other mobility aids.


  • Great value
  • Manufacturers part no. Yuasa Y2.8-12
Battery Size SLA
Capacity 2800mAh
Chemistry Lead acid
Dimensions (H x W x D) 64.0 x 67.0 x 178.0mm
Pack Size 1
Terminal Type Faston tab
Voltage 12V
Weight (Per Battery) 1120g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C