Site: Industry
Currency: GBP    
Yuasa Yuvolt Yucel Y24-12I Valve Regulated Lead Acid SLA Battery 12V 24.0Ah

Yuasa Yuvolt Yucel Y24-12I Valve Regulated Lead Acid SLA Battery 12V 24.0Ah

Yuasa
Extended range
Order Code:

18-5221

Brand: Yuasa MPN: Y24-12I
Qty Unit Price (Ex VAT)
1+ £46.92
5+ £41.86
10+ £40.40
Price per unit Ex VAT
Available to back orderBack-order availability date - 14/04/2025

The Yuasa Yucel range of batteries are suitable for all standby applications including telecommunications, UPS and emergency lighting.
Endurance range Batteries from Yuasa are the engineer's choice for even the most critical standby applications.

So if you are looking for a power source for security and alarm systems; CCTVs; UPS systems; emergency energy lighting systems; electronic applications or any area where there is a need for a reliable long-life power source, Choose Yuasa batteries.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS
  • Manufacturers part no. Yuasa Y24-12
Battery Size SLA
Capacity 24000mAh
Chemistry Lead acid
Dimensions (H x W x D) 125.0 x 175.0 x 166.0mm
Pack Size 1
Terminal Type M5
Voltage 12V
Weight (Per Battery) 8100g
Cyclic / standby Standby

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C