Easter opening times here
TruConnect Cable USB2 2m A Male to B Male

TruConnect Cable USB2 2m A Male to B Male

TruConnect
Standard range
Order Code:

19-8660

Brand: TruConnect MPN: 19-8660 EAN-13: 5055781222887
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.59
Price per unit Ex VAT
689 in stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 2m USB to printer cable
Type USB 2.0 cable
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 B male
Length 2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C