StarTech.com ARMPIVOTE Monitor Mount With Articulating Arm

Order Code:

19-9841

Brand: StarTech.com MPN: ARMPIVOTE EAN-13: 0065030858595

Discontinued


This Articulating Monitor Arm from StarTech.com enables you to mount a display to your desk or table, with extension, tilt, pan, swivel, pivot and height adjustments. It features a gas-spring cylinder to raise or lower your display with minimal effort, plus it offers a wide range of motion on several axes including landscape to portrait display rotation.

Mounting your displays on a monitor arm above the desk surface enables you to adjust your display height, position and viewing angles easily for an ergonomic work environment, with the added benefit of reclaiming valuable workspace on your desk.

Supporting 12 to 24in displays up to a maximum weight of 5kg, this arm holds your display easily and integrates a cable management channel to keep things neat. For added flexibility, the included mounting hardware can either clamp to the side of your desk or mount through a grommet hole.

This product is backed by a 2-year warranty.


  • Colour: Black
  • Display rotation: 360°
  • Display size: 24in
  • Enclosure type: Steel and plastic
  • Maximum arm extension: 560mm
  • Maximum display size: 24in
  • Mounting options: Desk/grommet clamp
  • Mounting surface thickness: 10 to 75mm
  • Number of displays supported: 1
  • One-touch height adjustment: Yes
  • Pan: +/- 90°
  • Swivel / pivot: 360° around the support post
  • Tilt: +/- 90°
  • VESA hole pattern(s): 100x100mm, 75x75mm
  • Weight capacity: 5kg
  • Manufacturer's part no. ARMPIVOTE
Type Articulating arm
Depth N/A
For Sizes 12 to 24in
Height N/A
Load Capacity 5kg
Rotation 360°
Width N/A

Reviews


Be the first to submit a review

Trustpilot