Site: Industry
Currency: GBP    
StarTech.com ARMTBLTI Articulating Desk Mount Tablet Arm

StarTech.com ARMTBLTI Articulating Desk Mount Tablet Arm

StarTech.com
Order Code:

19-9844

Brand: StarTech.com MPN: ARMTBLTI EAN-13: 0065030860659

Discontinued


This universal tablet stand from StarTech.com lets you integrate your tablet seamlessly into any workspace by clamping it to your desktop or work surface. The stand features an articulating solid-steel arm and a tablet holder that rotates 360 degrees and can tilt and swivel do you can position your tablet to suit you.

The tablet holder has a lockable switch to ensure your tablet is properly secured. It also features a claw mechanism so you can easily remove and remount your tablet. The arm discreetly manages your charging cable for a tidy, professional workspace, and enables you to charge your tablet while it's mounted.

This sturdy tablet holder ensures a secure home for your tablet with a design that won't drop your tablet if it's bumped or knocked. The tablet stand combines this durable design with a sleek, professional finish that will look great in your home or workplace.

This product is backed by a 2-year warranty.


  • Colour: Black
  • Display rotation: 360°
  • Display size: 11"
  • Maximum arm extension: 540mm
  • Maximum display size: 11in
  • Mounting options: Desk clamp
  • Number of displays supported: 1
  • One-touch height adjustment: Yes
  • Pan: 280°
  • Swivel / pivot: 360°
  • Tilt: 180°
  • Weight capacity: 1000g
  • Manufacturer's part no. ARMTBLTI
Type Articulating arm
Depth N/A
For Sizes 11in
Height N/A
Load Capacity 1kg
Rotation 360°
Width N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C