Site: Industry
Currency: GBP    
Neutrik AG NMJ3HF-S Stereo Unswitched Jack Socket

Neutrik AG NMJ3HF-S Stereo Unswitched Jack Socket

Neutrik
Standard range
Order Code:

20-0153

Brand: Neutrik MPN: NMJ3HF-S
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
Qty Unit Price (Ex VAT)
5+ £0.573
100+ £0.549
500+ £0.536
Price per unit Ex VAT
Order in multiples of 5
655 in stock, despatched same dayAdditional quantity lead time 7 weeks

Stereo unswitched right angled jack socket from Neutrik.


  • 6.35mm connector size
  • Solder termination
  • Nickel silver contact material
  • Gold contact plating
  • Panel mounting
  • Heavy duty nylon housing material
  • -0°C to +70°C operating temperature
Colour Black
Mounting Direction Right Angle
Mounting Type Chassis
Shielding No
Size 6.35mm
Switch No
Termination Solder
Type Stereo Socket

Order Code: 20-0168

MPN: NYS216

REAN a brand of Neutrik AG PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.476 £0.422 £0.346
578 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C