RVFM AP-142 2.5mm Standard DC Power Plug

RVFM AP-142 2.5mm Standard DC Power Plug

RVFM
Standard range
Order Code:

20-0924

Brand: RVFM MPN: AP-142
Qty Unit Price (Ex VAT)
10+ £0.463
100+ £0.281
Price per unit Ex VAT
Order in multiples of 1
2,484 in stock, despatched same dayAdditional 1,000 due on 24/09/2025

A range of DC power plugs featuring the barrel connector that is found on the lead of most AC mains adaptors. These plugs will suit a wide range of appliances.


  • Ideal for electronic projects repairs and replacements
  • Strong plastic barrel
  • Integral moulded strain relief
  • Solder termination
Body Material Plastic
Connector Size 2.5mm
Gender Plug
Type DC power plug

Order Code: 20-0915

MPN: 20-0915

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.670 £0.458 £0.374
2,495 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, July 14, 2014 | Question by: Rapid Customer | Product code: 20-0924
Q. What is the range of cable od that this connector can take?
A. Hi Dominic. Thank you for your question. The maximum cable insert is 4.8mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C