Switchcraft RAPC712X DC Power Socket PCB Mount 2.5mm

Switchcraft RAPC712X DC Power Socket PCB Mount 2.5mm

Switchcraft
Standard range
Order Code:

20-0962

Brand: Switchcraft MPN: RAPC712X
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Was Unit Price (Ex VAT)
1+ £1.36   £1.32
25+ £1.24   £1.13
100+ £1.10   £0.900
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 3 weeks

High quality black PCB mounting DC power socket from Switchcraft with 2.5mm right angled socket..


  • Rated at 5A
  • Voltage rating: 12 DC/12 AC
  • Minimum life of 5000 insertions
  • Switchcraft type RAPC712
Current Rating 5A
Voltage Rating 12V
Body Material Thermoplastic
Connector Size 2.5mm
Gender Socket
Type Right angle

Order Code: 20-0975

MPN: 20-0975

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.355 £0.202 £0.166 £0.157
3,950 in stock, despatched same dayAdditional 5,000 due on 30/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 14, 2013 | Question by: Rapid Customer | Product code: 20-0962
Q. Voltage Rating?
A. Hi Victor, thanks for your question. The voltage rating of this connector is 12 DC / 12 AC as standard. This information will be added to the page.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C