Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.416 |
25+ | £0.359 |
50+ | £0.337 |
100+ | £0.325 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Standard profile commercial screw terminal blocks from the CamdenBoss CTB2500 Series, 10mm pitch, with 2 poles.
These terminals are available from Rapid in a range of sizes from 2-pole to 5-pole.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Current Rating | 24A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 2 |
Pitch | 10mm |
Wire Gauge | 4mm² |
Wire Gauge (AWG) | 30 to 12AWG |
Wire Termination | Screw, Wire Protector |
To use this facility please Sign In.
Sign In