Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.061 |
100+ | £0.052 |
250+ | £0.047 |
1000+ | £0.044 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This thin, low-profile 2mm pitch top entry shrouded header with 2 ways is part of the JST PH Series and designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.
Pitch | 2mm |
---|---|
Connection | Through hole |
Number of Pins | 2 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In