Masterplug HDPT13B Plug 13A Thermoplastic - Black

Masterplug HDPT13B Plug 13A Thermoplastic - Black

Masterplug
Standard range
Order Code:

23-0127

Brand: Masterplug MPN: HDPT13B EAN-13: 5015056359472
Qty Unit Price (Ex VAT)
1+ £2.02
Price per unit Ex VAT
80 in stock, despatched same dayAdditional quantity lead time 3 days

Rugged, heavy duty 13A plug from Masterplug with black thermoplastic rubber covers and sleeved pins.


  • Manufactured to BS1363/A
  • Fitted with 13A fuse
  • Masterplug type HDPT13
Contacts per Unit 3
Current Rating 13A
Fuse Holder Yes 13A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 13A Fused UK Mains plug
Voltage Rating 250V

Order Code: 23-0132

MPN: HDPT13W

Masterplug PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£1.94
19 in stock, despatched same dayAdditional quantity lead time 3 days

To use this facility please Sign In.

Sign In

Reviews

great plug

Reviewed by: cliff - Wednesday, September 10, 2014
Better than expected for the price !!!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C