Site: Industry
Currency: GBP    
Click PA321 13A White Nylon Mains Plug 3A Fuse

Click PA321 13A White Nylon Mains Plug 3A Fuse

Click
Standard range
Order Code:

23-0305

Brand: Click MPN: PA321
Qty Unit Price (Ex VAT)
1+ £1.10
20+ £1.07
100+ £0.967
Price per unit Ex VAT
260 in stock, despatched same dayAdditional quantity lead time 9 days

13A mains plug, fused type, with 13A current rating, suitable for industrial, commercial or educational environments.


  • White colour
  • Fitted with 3A fuse
  • Manufactured to BS1363/A
Contacts per Unit 3
Current Rating 13A
Fuse Holder Yes 3A Fuse
IEC Standard BS1363/A
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 3A Fused UK Mains plug
Voltage Rating 250V

Order Code: 23-0310

MPN: PA331

Click PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 20+
£1.15 £1.12
124 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C