Click PA331 Black 13A Plug, 3A Fuse

Standard range
Order Code:

23-0310

Brand: Click MPN: PA331 EAN-13: 5060021992352
Qty Unit Price (Ex VAT)
1+ £1.15
20+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 weeks

13A mains plug, fused type, with 250Vac Voltage rating, 10A current rating.

Suitable for industrial, commercial or educational environments,


  • Black colour
  • Fitted with 3A fuse
  • Manufactured to BS1363/A
Contacts per Unit 3
Current Rating 13A
Fuse Holder Yes 3A Fuse
IEC Standard BS1363/A
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 3A Fused UK Mains plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot