Cliff Boot to Suit 23-0100

Standard range
Order Code:

23-0350

Brand: Cliff MPN: CL1928
Qty Unit Price (Ex VAT)
5+ £0.747
100+ £0.648
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
810 in stock, despatched same dayAdditional quantity lead time 7 weeks

A soft black PVC insulating boot designed to insulate and protect the connections of IEC plugs.


  • Height 22mm
  • Length 46mm
  • Width 29.6mm
Type Accessories
Contact Material N/A
Current Rating N/A
Gender N/A
Height 22mm
Length 46mm
Mounting Type N/A
Voltage Rating N/A
Width 29.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot