Brennenstuhl 1150623444 4 Way Extension Socket with Neon Indicator White 2m

Brennenstuhl 1150623444 4 Way Extension Socket with Neon Indicator White 2m

Brennenstuhl
Standard range
Order Code:

23-0644

Brand: Brennenstuhl MPN: 1150623444 EAN-13: 4007123173396
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit Ex VAT
68 in stock, despatched same dayAdditional quantity lead time 5 weeks

This White 4-Way Extension Socket with Neon Indicator 2m H05VV-F3G1.25 GB from Brennenstuhl features a neon indicator and has been manufactured with highly impact-resistant special plastic in an attractive design, making it ideal for the home, DIY and office. Equipped with mounting facilities for wall installation.


  • Stylish white design
  • Neon indicator
  • 27cm housing length
  • 2m cable length
  • Manufacturer's part 1150623444


Type Extension Lead
Length 2m
No. of Sockets 4
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Robust and reasonably priced

Reviewed by: K. Abarrajitha - Monday, December 7, 2015
These are very simple and robust extension leads. Unlike the pound shop ones, these are very good looking strong leads and i have had experience with the cheaper items in the past, and they look and feel like eggs shell. Easily crush them with strong grip but not these things. Also others are not that cheap compare to the price of these items.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C