Site: Industry
Currency: GBP    
Brennenstuhl 1951543101 Premium Line 4 Way Extension Lead 3.0m Black/Light Grey

Brennenstuhl 1951543101 Premium Line 4 Way Extension Lead 3.0m Black/Light Grey

Brennenstuhl
Order Code:

23-0668

Brand: Brennenstuhl MPN: 1951543101 EAN-13: 4007123627288

Discontinued


This Black/Light Grey 4-Way Extension Socket 3m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools.

Equipped with an illuminated 2-pole ON/OFF switch with protected cover and earthed sockets positioned at a 90° angles for angular plugs. Excess cable can also be wound around the housing, while 2 holes either side allow for wall installation.


  • Black/light grey stylish design
  • Childproof sockets
  • 13A nominal current
  • 40cm housing length
  • 3m cable length
  • Manufacturer's part 1156153014
Length 3m
No. of Sockets 4
USB Socket No
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C