Siba 70-007-65/6.3A 6.3A 20x5mm Antisurge Ceramic Fuse

Siba 70-007-65/6.3A 6.3A 20x5mm Antisurge Ceramic Fuse

Siba
Standard range
Order Code:

26-0394

Brand: Siba MPN: 70-007-65/6.3A
  • Quickly find another product in this range by Current Rating:

Qty Was Unit Price (Ex VAT)
10+ £0.408   £0.396
100+ £0.309   £0.297
1000+ £0.258   £0.248
Price per unit Ex VAT
Order in multiples of 10
1,570 in stock, despatched same dayAdditional quantity lead time 7 weeks

High breaking capacity 20 x 5mm ceramic fuse from Siba designed to IEC127.


  • Current rating 6.3A
  • Breaking capacity 1500A/250V AC
  • Approved to SEMKO, VDE. UL recognised 1A-10A
  • Siba 70-007-65 series
  • Supplied singly
Current Rating 6.3A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal voltage 250V

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
11,710 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,540 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C