Siba 70-007-65/8A 8A 20x5mm Antisurge Ceramic Fuse

Standard range
Order Code:

26-0396

Brand: Siba MPN: 70-007-65/8A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.408
100+ £0.306
1000+ £0.251
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
105 in stock, despatched same dayAdditional quantity lead time 7 weeks

High breaking capacity 20 x 5mm ceramic fuse from Siba designed to IEC127.


  • Current rating 8A
  • Breaking capacity 1500A/250V AC
  • Approved to SEMKO, VDE. UL recognised 1A-10A
  • Siba 70-007-65 series
  • Supplied singly
Current Rating 8A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot