Site: Industry
Currency: GBP    
TruPower 13A 1 Plug Top Mains Fuse

TruPower 13A 1" Plug Top Mains Fuse

TruPower
Standard range
Order Code:

26-0412

Brand: TruPower MPN: 26-0412 EAN-13: 5060022014046
  • Quickly find another product in this range by Current Rating:

    3A 5A 13A
Qty Unit Price (Ex VAT)
10+ £0.258
100+ £0.211
Price per unit Ex VAT
Order in multiples of 10
90 in stock, despatched same dayAdditional 1,000 due on 14/04/2025

This 25mm (1in) plug top mains ceramic fuse is suitable for use in 13A plugs.


  • Current rating 13A
  • Voltage rating 240V AC
  • Fuse size 6.3 x 25.4mm
  • Fully conforms to BS1362
  • ASTA certified
Current Rating 13A
Diameter 6.3mm
Fuse Type Mains
Length 25mm
Voltage Rating 240V

Order Code: 26-7685

MPN: FX0331

Bulgin
Standard range
Price per unit Ex VAT
1+
£2.49
57 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C