Siba 70-001-34/0.25A 250mA 20x5mm Quickblow Glass Fuse

Standard range
Order Code:

26-1010

Brand: Siba MPN: 70-001-34/0.25A
Qty Unit Price (Ex VAT)
10+ £0.418
100+ £0.298
500+ £0.251
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
390 in stock, despatched same dayAdditional quantity lead time 3 days

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 250mA
  • Breaking capacity 35A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Current Rating 0.25A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot