Easter opening times here
Siba 70-001-35/1.6A 1.6A 20x5mm Slowblow Glass Fuse

Siba 70-001-35/1.6A 1.6A 20x5mm Slowblow Glass Fuse

Siba
Standard range
Order Code:

26-1062

Brand: Siba MPN: 70-001-35/1.6A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.414
100+ £0.323
500+ £0.286
Price per unit Ex VAT
Order in multiples of 10
942 in stock, despatched same dayAdditional quantity lead time 3 days

These 20 x 5mm slow blow glass fuses from Siba have been manufactured to IEC27.


  • Current rating 1.6A
  • Breaking capacity 35A/250V AC
  • UL recognised up to 6.3A
  • Approved to SEMKO, VDE, SEV
  • Siba 70-001-35 series
Current Rating 1.6A
Diameter 5mm
Fuse Type Slow blow
Length 20mm
Nominal voltage 250V

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
2,190 in stock, despatched same dayAdditional 5,000 due on 23/04/2025

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,540 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C