Site: Industry
Currency: GBP    
Siba 70-001-34/1.25A 1.25A 20x5mm Quickblow Glass Fuse

Siba 70-001-34/1.25A 1.25A 20x5mm Quickblow Glass Fuse

Siba
Standard range
Order Code:

26-1092

Brand: Siba MPN: 70-001-34/1.25A
Qty Unit Price (Ex VAT)
10+ £0.230
100+ £0.159
500+ £0.144
Price per unit Ex VAT
Order in multiples of 10
260 in stock, despatched same dayAdditional quantity lead time 3 days

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 1.25A
  • Breaking capacity 35A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Current Rating 1.25A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal voltage 250V

Order Code: 26-0165

MPN: CFH02

CamdenBoss
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.200 £0.148 £0.147
6,380 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 26-1577

MPN: R3-12E BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 100+
£0.963 £0.808
1,550 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C