Site: Industry
Currency: GBP    
Asahi US622AXTJQE07003 Open 70°C±3K/Close 55°C±4K Thermal Switch

Asahi US622AXTJQE07003 Open 70°C±3K/Close 55°C±4K Thermal Switch

Asahi
Standard range
Order Code:

26-7514

Brand: Asahi MPN: US622AXTJQE07003
Qty Unit Price (Ex VAT)
1+ £2.61
25+ £2.38
100+ £2.11
250+ £2.02
Price per unit Ex VAT
300 in stock, despatched same dayAdditional 700 due on 22/04/2025

A ½ disc automatic reset type thermal switch with an opening temperature of 70°C and a closing temperature of 55°C. This compact switch is suitable for general purpose use and is ideal for industrial, commercial and domestic applications, e.g. ovens, heating units, office equipment, domestic appliances, household goods, welding machines, etc.


  • Open on temperature rise
  • Vertical 6.35 x 0.8mm silver Faston contacts
  • Aluminium cover
  • Moveable surface bracket
  • Qualified to CMJ, UL, cUL, VDE, CQC
Current 16A
Response Temperature max. 70°C
Sensor Type ½ Disc thermal switch
Voltage 250V

Order Code: 50-6151

MPN: 36TXE21-611814

ESKA
Standard range
Price per unit Ex VAT
1+
£3.66
221 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C